Reference Only
4FRP9C
Spiral Wraps, Sleeves, Tubing & Conduit 4FRP 3/4 SPIRALWRAP NATURAL
Datasheet
4FRP9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Inside Diameter | 19.05 mm | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306002734 161-05058 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.84 | $184.00 |
Need more?
My Notes
Sign into see notes.