Reference Only

401-54880

Heat Shrink Tubing & Sleeves

Manufacturer:

Mfr Part:
VG95343T06B003A

TTI Part:
401-54880

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Shrink Ratio4.5:1
SeriesHelashrink 150
PackagingBulk
Flammability RatingASTM D635
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 75 C
Minimum Shrink Temperature+ 135 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.