Reference Only
401-52880
Heat Shrink Tubing & Sleeves
Datasheet
VG95343T06B001A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Shrink Ratio | 4:1 | |
| Series | Helashrink 150 | |
| Packaging | Bulk | |
| Flammability Rating | ASTM D635 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.85 | $1,285.00 | |
| $12.71 | $2,542.00 |
Need more?
Sign in to add projects and notes