Reference Only
3FRP9C
Spiral Wraps, Sleeves, Tubing & Conduit 3FRP 1/2 SPIRALWRAP NATURAL
Datasheet
3FRP9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Inside Diameter | 12.7 mm | |
| Length | 100 ft | |
| Color | Natural | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306002147 161-05049 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Contact a Sales Representative
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.65 | $165.00 | |
| $1.62 | $324.00 | |
| $1.60 | $480.00 | |
| $1.59 | $795.00 | |
| $1.57 | $1,570.00 | |
| $1.56 | $3,120.00 | |
| $1.54 | $7,700.00 | |
| $1.52 | $15,200.00 |
Need more?
Sign in to add projects and notes