Reference Only
354-02259
Heat Shrink Tubing & Sleeves HOT MELT TAPE ON REEL 50 METER
Datasheet
HMT200A-EVA-CL DatasheetAlternate Part Number
HMT200ASpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Ethylene Vinyl Acetate (EVA) | |
| Length | 50 m (164.042 ft) | |
| Series | HMT200A | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Length - mm | 50 m | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917290050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |