Reference Only

333-41501

Heat Shrink Tubing & Sleeves TFN31 6/2 BLK 1/4 1000FT

Manufacturer:

Mfr Part:
333-41501

TTI Part:
333-41501

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
Shrink Ratio3:1
ProductTubings
SeriesTFN31
PackagingSpool
Unit Of MeasureSpool
Length - in1000 ft
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases089306361268

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$268.39$268.39
$265.73$797.19
$263.10$1,315.50
$260.50$2,605.00
$257.92$5,158.40
Need more?
Sign in to add projects and notes