Reference Only
318-60155
Heat Shrink Tubing & Sleeves TAN33-ST 19/6 BLK 3/4 15PK
Datasheet
318-60155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | TAN33 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306363187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 15 / Multiples: 15)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $10.07 | $151.05 |
Need more?
Sign in to add projects and notes