Reference Only

315-13004

Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING, 4' BLK STK

Manufacturer:

Mfr Part:
315-13004

TTI Part:
315-13004

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Shrink Ratio3:1
SeriesTA37
PackagingStick
Unit Of MeasureStick
Flammability RatingSelf-Extinguishing
Length - mm1.2 m
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 150 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Wall Thickness1.4 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

144
On Order
144 expected 01-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 125 / Multiples: 1)
Quantity Price Per StickExt. Price
$40.00$5,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes