Reference Only
309-65270
Heat Shrink Tubing & Sleeves TFN21-ST31.8/15.9 CL 1.2510PK
Datasheet
309-65270 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 31.8 mm (1.252 in) | |
| Recovered Diameter | 15.2 mm (0.598 in) | |
| Shrink Ratio | 2:1 | |
| Series | TFN21 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306373872 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $7.86 | $78.60 | |
| $7.78 | $778.00 | |
| $7.69 | $1,538.00 | |
| $7.46 | $2,238.00 |
Need more?
My Notes
Sign into see notes.