Reference Only

309-60306

Heat Shrink Tubing & Sleeves TFN21-12.7/6/4 BLK 1/2 25FT

Manufacturer:

Mfr Part:
309-60306

TTI Part:
309-60306

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialCross-linked Polyolefin (PO-X)
Length100 m (328.084 ft)
Shrink Ratio2:1
ProductTubing
SeriesTFN21
PackagingSpool
Unit Of MeasureSpool
FamilyTFN21
Flammability RatingUL 224 VW-1
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases089306378655

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$13.76$13.76
Need more?

My Notes

Sign into see notes.