Reference Only

309-60284

Heat Shrink Tubing & Sleeves TFN21-1.6/0.8 GN 1/16 100FT

Manufacturer:

Mfr Part:
309-60284

TTI Part:
309-60284

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryHeat Shrink Tubing & Sleeves
ColorGreen
MaterialCross-linked Polyolefin (PO-X)
Length300 m (984.252 ft)
Shrink Ratio2:1
ProductTubing
SeriesTFN21
PackagingSpool
Unit Of MeasureSpool
FamilyTFN21
Flammability RatingUL 224 VW-1
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases089306378037

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$14.63$14.63
$13.89$138.90
$13.31$332.75
$10.73$2,146.00
$10.62$10,620.00
Need more?

My Notes

Sign into see notes.