Reference Only
309-60109
Heat Shrink Tubing & Sleeves TFN21 1.6/0.8 BLK 1/16 1000
Datasheet
309-60109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Length | 300 m (984.252 ft) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | TFN21 | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Family | TFN21 | |
| Flammability Rating | UL 224 VW-1 | |
| Length - in | 1000 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306374060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $96.24 | $96.24 | |
| $95.29 | $476.45 | |
| $93.67 | $936.70 | |
| $92.46 | $1,849.20 | |
| $84.21 | $2,694.72 |
Need more?
Sign in to add projects and notes