Reference Only
309-20953
Heat Shrink Tubing & Sleeves TF21-9.5/4.8-PO-X-OG 164' REEL
Datasheet
309-20953 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Orange | |
| Material | Cross-linked Polyolefin (PO-X) | |
| Length | 50 m (164.042 ft) | |
| Shrink Ratio | 2:1 | |
| Series | TF21 | |
| Packaging | Bulk | |
| Family | TF21 | |
| Length - in | 164 ft | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 90 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 9 mm | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.64 mm | |
| Part # Aliases | 089306475644 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.37 | $103.37 |
Need more?
Sign in to add projects and notes