Reference Only

300-73610

Heat Shrink Tubing & Sleeves TCN20 38.1/19.1 BLK 1.25 100

Manufacturer:

Mfr Part:
300-73610

TTI Part:
300-73610

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
Shrink Ratio2:1
SeriesTCN20
PackagingSpool
Unit Of MeasureSpool
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases089306361411

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$167.99$167.99
$159.78$798.90
$152.97$1,529.70
$150.12$2,251.80
$147.06$3,676.50
$145.60$7,280.00
Need more?

My Notes

Sign into see notes.