Reference Only

2P9C

Spiral Wraps, Sleeves, Tubing & Conduit 2P 1/4 SPIRALWRAP NATURAL

Manufacturer:

Mfr Part:
2P9C

TTI Part:
2P9C

Alternate Part Number

CTN1140STD

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
MaterialPolytetrafluoroethylene (PTFE)
Inside Diameter6.35 mm
Length30.48 m
ColorNatural
Unit Of MeasureFoot
FamilyP-Series
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSpiral Wraps
SubcategoryWire & Cable Management
Part # Aliases089306001683 161-05047

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 100 / Multiples: 100)
Quantity Price Per FootExt. Price
$7.22$722.00
Need more?
Sign in to add projects and notes