Reference Only

2NFP0C

Spiral Wraps, Sleeves, Tubing & Conduit 2NFP 1/4 SPIRALWRAP BLK

Manufacturer:

Mfr Part:
2NFP0C

TTI Part:
2NFP0C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
MaterialPolyethylene (PE)
Inside Diameter6.35 mm
Length30.48 m
ColorBlack
Unit Of MeasureFoot
FamilyNFP-Series
PackagingSpool
Product TypeSpiral Wraps
Series2NFP
SubcategoryWire & Cable Management
Part # Aliases089306001669 161-05036

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 100 / Multiples: 100)
Quantity Price Per FootExt. Price
$0.434$43.40
$0.375$75.00
$0.368$184.00
$0.358$358.00
$0.354$885.00
$0.349$1,745.00
$0.345$2,587.50
$0.341$5,115.00
Need more?
Sign in to add projects and notes