Reference Only
250-10010
Wire Ducting & Raceways RACEWAY 2 HIGH JUNCTION BOX
Datasheet
250-10010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 120.65 mm | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306100966 250-10010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
441In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.26 | $11.26 | |
| $11.15 | $55.75 | |
| $10.71 | $107.10 | |
| $9.65 | $241.25 | |
| $9.55 | $955.00 | |
| $9.46 | $2,365.00 | |
| $9.36 | $4,680.00 | |
| $9.27 | $9,270.00 |
Need more?
Sign in to add projects and notes