Reference Only
250-01604
Wire Ducting & Raceways WHTT 3/4 DUCT 6 FT WITH
Datasheet
250-01604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 1.83 m | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306100492 250-01604 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 120 / Multiples: 120)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.96 | $235.20 | |
| $1.83 | $439.20 | |
| $1.81 | $651.60 | |
| $1.79 | $1,074.00 | |
| $1.63 | $1,760.40 | |
| $1.61 | $4,057.20 |
Need more?
Sign in to add projects and notes