Reference Only

2.5FRP9C

Spiral Wraps, Sleeves, Tubing & Conduit 2.5FRP 3/8 SPIRALWRAP NATURAL

Manufacturer:

Mfr Part:
2.5FRP9C

TTI Part:
2.5FRP9C

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductSpiral Wraps
Inside Diameter9.65 mm
Length100 ft
ColorNatural
Unit Of MeasureFoot
PackagingSpool
Product TypeSpiral Wraps
SubcategoryWire & Cable Management
Part # Aliases089306001003 161-05017

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.