Reference Only
1P9C
Spiral Wraps, Sleeves, Tubing & Conduit 1P 1/8 SPIRALWRAP NATURAL
Datasheet
1P9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Inside Diameter | 3.3 mm | |
| Length | 30.48 m | |
| Color | Natural | |
| Unit Of Measure | Foot | |
| Family | P-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306000983 161-05015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.24 | $224.00 | |
| $2.11 | $422.00 | |
| $2.09 | $627.00 | |
| $2.07 | $1,035.00 |
Need more?
My Notes
Sign into see notes.