Reference Only
1FRP9C
Spiral Wraps, Sleeves, Tubing & Conduit 1FRP 1/8 SPIRALWRAP NATURAL
Datasheet
1FRP9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Inside Diameter | 3.3 mm | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306000921 161-05001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |