Reference Only
184-22005
Wire Ducting & Raceways SLHD2X2 GRY PVC DUCT BULK
Datasheet
184-22005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | High Density Slotted Wall Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Length | 1830 mm | |
| Size | 1830 mm x 50.8 mm x 52.6 mm | |
| Unit Of Measure | Foot | |
| Mounting Method | Non-Adhesive | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | SLHD | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | SLHD2X2-PVC-GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $8.02 | $48.12 | |
| $6.13 | $735.60 | |
| $6.07 | $1,456.80 | |
| $6.01 | $2,163.60 | |
| $5.95 | $3,570.00 | |
| $5.89 | $6,361.20 | |
| $5.83 | $10,494.00 |
Need more?
Associated Parts

Wire Ducting & Raceways TC2 GRY PVC DUCT COVER BULK
My Notes
Sign into see notes.