Reference Only

184-15304

Wire Ducting & Raceways SLHD1.5X3 WHTT PVC DUCT BULK

Manufacturer:

Mfr Part:
184-15304

TTI Part:
184-15304

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeHigh Density Slotted Wall Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Length1830 mm
Size1830 mm x 38.1 mm x 77.9 mm
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSLHD
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSLHD1.5X3-PVC-WH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$8.24$49.44
$6.42$385.20
$6.20$744.00
$5.80$1,740.00
$5.59$3,018.60
$4.97$5,069.40
$4.72$11,894.40
Need more?

Associated Parts

181-91510 HellermannTyton
Mating Product

HellermannTyton

Wire Ducting & Raceways TC1.5 WHTT PVC DUCTCOVER BULK

My Notes

Sign into see notes.