Reference Only
184-15206
Wire Ducting & Raceways SLHD1.5X2 WHTT PVC DUCT BULK
Datasheet
184-15206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | High Density Slotted Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 1.83 m | |
| Size | 1830 mm x 38.1 mm x 52.6 mm | |
| Unit Of Measure | Foot | |
| Mounting Method | Non-Adhesive | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | SLHD | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | SLHD1.5X2-PVC-WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
330In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.68 | $34.08 | |
| $5.54 | $664.80 | |
| $5.24 | $1,257.60 | |
| $5.19 | $1,868.40 | |
| $5.13 | $3,078.00 | |
| $4.93 | $5,324.40 | |
| $4.88 | $12,297.60 |
Need more?
Associated Parts

Wire Ducting & Raceways TC1.5 WHTT PVC DUCTCOVER BULK
Sign in to add projects and notes