Reference Only

184-15202

Wire Ducting & Raceways SLHD1.5X2 GRY PVC DUCT BULK

Manufacturer:

Mfr Part:
184-15202

TTI Part:
184-15202

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeHigh Density Slotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorGray
Length1.83 m
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSLHD
Size1830 mm x 38.1 mm x 52.6 mm
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSLHD1.5X2-PVC-GY

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1,260In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$5.64$33.84
$4.70$564.00
$4.52$1,084.80
$4.48$1,612.80
$4.43$2,658.00
$4.39$4,741.20
$4.34$10,936.80
$4.30$21,672.00
Need more?

Associated Parts

181-91507 HellermannTyton
Mating Product

HellermannTyton

Wire Ducting & Raceways GRY PVC DUCT COVER 6FT LONG
Sign in to add projects and notes