Reference Only

184-14004

Wire Ducting & Raceways SLHD1X4 WHTT PVC DUCT BULK

Manufacturer:

Mfr Part:
184-14004

TTI Part:
184-14004

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeHigh Density Slotted Wall Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Length1830 mm
Size1830 mm x 25.4 mm x 103.4 mm
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSLHD
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSLHD1X4-PVC-WH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1,110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$8.67$52.02
$7.57$227.10
$7.50$450.00
$7.18$861.60
$6.72$2,016.00
$6.65$3,591.00
$6.59$6,721.80
Need more?

My Notes

Sign into see notes.