Reference Only
184-13007
Wire Ducting & Raceways SLHD1X3 WHTT PVC DUCT BULK
Datasheet
184-13007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | High Density Slotted Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 1.83 m | |
| Size | 1830 mm x 25.4 mm x 77.9 mm | |
| Unit Of Measure | Foot | |
| Mounting Method | Non-Adhesive | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | SLHD | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | SLHD1X3-PVC-WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $7.15 | $42.90 | |
| $6.02 | $722.40 | |
| $5.95 | $1,428.00 | |
| $5.88 | $2,116.80 | |
| $5.81 | $3,486.00 | |
| $5.74 | $6,199.20 | |
| $5.68 | $14,313.60 | |
| $5.61 | $28,274.40 |
Need more?
Associated Parts

Wire Ducting & Raceways Wire duct cover for 1in duct, sold per ft
My Notes
Sign into see notes.