Reference Only

184-12007

Wire Ducting & Raceways SLHD1X2 WHTT PVC DUCT BULK

Manufacturer:

Mfr Part:
184-12007

TTI Part:
184-12007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeHigh Density Slotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorWhite
Length1.83 m
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSLHD
Size1830 mm x 25.4 mm x 52.6 mm
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSLHD1X2-PVC-WH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 120 / Multiples: 6)
Quantity Price Per FootExt. Price
$5.02$602.40
Need more?

Associated Parts

181-91008 HellermannTyton
Mating Product

HellermannTyton

Wire Ducting & Raceways Wire duct cover for 1in duct, sold per ft
Sign in to add projects and notes