Reference Only
184-11012
Wire Ducting & Raceways SLOTTED WIRING DUCT,1X1.5 6'
Datasheet
184-11012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | High Density Slotted Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 1.83 m | |
| Size | 1830 mm x 25.4 mm x 39.9 mm | |
| Mounting Method | Non-Adhesive | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | SLHD | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306292753 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.60 | $57.60 | |
| $8.91 | $1,069.20 | |
| $6.85 | $1,644.00 | |
| $6.79 | $2,444.40 | |
| $6.00 | $3,600.00 | |
| $5.94 | $6,415.20 | |
| $5.88 | $14,817.60 | |
| $5.82 | $29,332.80 |
Need more?
Sign in to add projects and notes