Reference Only
181-93011
Wire Ducting & Raceways TC3 WHTT PVC DUCT COVER BULK
Datasheet
181-93011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover for 3" Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 1.83 m | |
| Size | 1830 mm x 76.2 mm x 7.82 mm | |
| Unit Of Measure | Foot | |
| Family | Duct Fittings | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | TC3-PVC-WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.25 | $13.50 |
Need more?
Sign in to add projects and notes