Reference Only
181-93000
Wire Ducting & Raceways WIRING DUCT COVER FOR 3" DUCT
Datasheet
181-93000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover for 3" Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | Black | |
| Length | 1.83 m | |
| Size | 1830 mm x 76.2 mm x 7.82 mm | |
| Family | Duct Fittings | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306295747 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,140In Stock
120 expected 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.26 | $31.56 | |
| $5.21 | $156.30 | |
| $5.16 | $309.60 | |
| $5.11 | $613.20 | |
| $5.06 | $1,366.20 | |
| $3.76 | $1,917.60 | |
| $3.29 | $8,290.80 | |
| $3.26 | $16,332.60 |
Need more?
Sign in to add projects and notes