Reference Only
181-91503
Wire Ducting & Raceways WIRE DUCT COVER 1-1/2" 6' BLK
Datasheet
181-91503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover for 1-1/2" Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | Black | |
| Length | 1.83 m | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TC | |
| Size | 1830 mm x 38.1 mm x 7.82 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306292180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,674In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $9.24 | |
| $1.28 | $153.60 | |
| $1.27 | $304.80 | |
| $1.25 | $450.00 | |
| $1.13 | $678.00 | |
| $1.08 | $2,721.60 | |
| $1.07 | $5,392.80 | |
| $1.06 | $8,013.60 |
Need more?
Sign in to add projects and notes