Reference Only

181-91008

Wire Ducting & Raceways Wire duct cover for 1in duct, sold per ft

Manufacturer:

Mfr Part:
181-91008

TTI Part:
181-91008

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeWiring Duct Cover for 1" Duct
MaterialPolyvinylchloride (PVC)
ColorWhite
Length1.83 m
Unit Of MeasureFoot
PackagingStick
Product TypeWire Ducting & Raceways
SeriesTC
Size1830 mm x 25.4 mm x 7.36 mm
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesTC1-PVC-WH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

2,214In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 120 / Multiples: 6)
Quantity Price Per FootExt. Price
$1.01$121.20
Need more?
Sign in to add projects and notes