Reference Only

181-35005

Wire Ducting & Raceways SL3X5 GRY PVC DUCT BULK

Manufacturer:

Mfr Part:
181-35005

TTI Part:
181-35005

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeSlotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorGray
Length1.83 m
Size1830 mm x 76.2 mm x 128.5 mm
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSL
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # Aliases089306295587

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 120 / Multiples: 6)
Quantity Price Per FootExt. Price
$8.00$960.00
Need more?

My Notes

Sign into see notes.