Reference Only

181-32006

Wire Ducting & Raceways SL3X2 GRY PVC DUCT BULK

Manufacturer:

Mfr Part:
181-32006

TTI Part:
181-32006

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeSlotted Wall Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorGray
Length1830 mm
Size1830 mm x 76.2 mm x 52.6 mm
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSL
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSL3X2-PVC-GY

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 60 / Multiples: 6)
Quantity Price Per FootExt. Price
$6.24$374.40
$5.79$694.80
Need more?

My Notes

Sign into see notes.