Reference Only
181-31007
Wire Ducting & Raceways SD3X1 WHT PVC DUCT BULK
Datasheet
181-31007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Slotted Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 1.83 m | |
| Size | 1830 mm x 76.2 mm x 26.9 mm | |
| Unit Of Measure | Foot | |
| Mounting Method | Non-Adhesive | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | SL | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | SL3X1-PVC-WH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 120 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $4.94 | $592.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.