Reference Only

181-23009

Wire Ducting & Raceways SL2X3 WHTT PVC DUCT BULK

Manufacturer:

Mfr Part:
181-23009

TTI Part:
181-23009

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeSlotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorWhite
Length1.83 m
Size1830 mm x 50.8 mm x 77.9 mm
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSL
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSL2X3-PVC-WH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 60 / Multiples: 6)
Quantity Price Per FootExt. Price
$4.61$276.60
$4.56$547.20
Need more?

Associated Parts

181-92011 HellermannTyton
Mating Product

HellermannTyton

Wire Ducting & Raceways TC2 WHTT PVC DUCT COVER BULK
Sign in to add projects and notes