Reference Only

181-23007

Wire Ducting & Raceways SL2X3 GRY PVC DUCT BULK

Manufacturer:

Mfr Part:
181-23007

TTI Part:
181-23007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeSlotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorGray
Length1.83 m
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSL
Size1830 mm x 50.8 mm x 77.9 mm
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSL2X3-PVC-GY

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

168In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 6 / Multiples: 6)
Quantity Price Per FootExt. Price
$9.01$54.06
$7.51$450.60
$6.93$831.60
$6.86$1,234.80
$6.14$1,842.00
$6.08$3,283.20
$5.50$13,860.00
$5.45$27,468.00
Need more?

Associated Parts

181-92005 HellermannTyton
Mating Product

HellermannTyton

Wire Ducting & Raceways TC2 GRY PVC DUCT COVER BULK
Sign in to add projects and notes