Reference Only

181-15207

Wire Ducting & Raceways SL1.5X2 GRY PVC DUCT BULK

Manufacturer:

Mfr Part:
181-15207

TTI Part:
181-15207

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeSlotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorGray
Length1.83 m
Unit Of MeasureFoot
Mounting MethodNon-Adhesive
PackagingStick
Product TypeWire Ducting & Raceways
SeriesSL
Size1830 mm x 38.1 mm x 52.6 mm
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # AliasesSL1.5X2-PVC-GY

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 120 / Multiples: 6)
Quantity Price Per FootExt. Price
$4.98$597.60
Need more?
Sign in to add projects and notes