Reference Only

181-15203

Wire Ducting & Raceways SLOTTED WALL WIRING DUCT, 1.5"

Manufacturer:

Mfr Part:
181-15203

TTI Part:
181-15203

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeSlotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorBlack
Length1.83 m
Size1.83 mm x 38.1 mm x 52.6 mm
Mounting MethodNon-Adhesive
PackagingBulk
Product TypeWire Ducting & Raceways
SeriesSL
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # Aliases089306295037

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 6)
Quantity Unit PriceExt. Price
$10.16$1,219.20
Need more?
Sign in to add projects and notes