Reference Only

181-00253

Wire Ducting & Raceways HD SLOTTED WALL WIRING DUCT

Manufacturer:

Mfr Part:
181-00253

TTI Part:
181-00253

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeSlotted Wall Wiring Duct
MaterialPolyvinylchloride (PVC)
ColorGray
Length1.83 m
Size1830 mm x 50.8 mm x 128.8 mm
Mounting MethodNon-Adhesive
PackagingBulk
Product TypeWire Ducting & Raceways
SeriesSLHD
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # Aliases089306334330

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.10$972.00
Need more?

My Notes

Sign into see notes.