Reference Only
170-80250
Spiral Wraps, Sleeves, Tubing & Conduit HLB25 PET BLK 25MM BRAID SLV
Datasheet
170-80250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Material | Polyester | |
| Inside Diameter | 25 mm | |
| Length | 10 m | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | HLB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306316626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3923900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $48.79 | $48.79 | |
| $48.31 | $193.24 | |
| $46.38 | $463.80 | |
| $45.92 | $734.72 | |
| $45.47 | $1,136.75 | |
| $44.83 | $2,241.50 | |
| $43.57 | $4,357.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.