Reference Only

170-80150

Spiral Wraps, Sleeves, Tubing & Conduit HLB15 PET BLK 15MM BRAID SLV

Manufacturer:

Mfr Part:
170-80150

TTI Part:
170-80150

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
MaterialPolyester
Inside Diameter6.35 mm
Length10 m
ColorBlack
Unit Of MeasureSpool
FamilyHelagaine
Flammability RatingUL 94 V-2
PackagingSpool
Product TypeSleeves
SeriesHLB
SubcategoryWire & Cable Management
Part # Aliases089306316619

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS5808107000
TARIC3923900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$34.58$34.58
$34.15$170.75
$33.58$335.80
$32.40$810.00
$31.53$1,576.50
$31.14$3,114.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.