Reference Only
170-20600
Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 6 mm Dia, PA66,GY, 328ft/Reel
Datasheet
170-20600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 6 mm | |
| Length | 100 m | |
| Color | Gray | |
| Unit Of Measure | Spool | |
| Family | Helagaine | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | HEGPA66 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306299080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $196.31 | $196.31 | |
| $194.36 | $388.72 | |
| $192.44 | $577.32 | |
| $185.47 | $927.35 | |
| $182.47 | $1,824.70 | |
| $179.46 | $3,589.20 | |
| $175.53 | $8,776.50 | |
| $173.79 | $17,379.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.