Reference Only
170-20400
Spiral Wraps, Sleeves, Tubing & Conduit Helagaine Braided Sleeving, 4 mm Dia, PA66, GY, 656 ft/Reel
Datasheet
170-20400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 4 mm | |
| Length | 200 m | |
| Color | Gray | |
| Unit Of Measure | Spool | |
| Family | Helagaine | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | HEGPA66 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306333807 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $185.85 | $185.85 | |
| $181.92 | $909.60 | |
| $179.89 | $1,798.90 | |
| $178.11 | $3,562.20 | |
| $176.34 | $8,817.00 | |
| $174.60 | $17,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.