Reference Only
170-03224
Spiral Wraps, Sleeves, Tubing & Conduit BRAIDED SLEEVING BLK,150 FT
Datasheet
170-03224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polyester | |
| Length | 45.7 m | |
| Color | Black | |
| Family | BSPSW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306455059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.22 | $147.22 | |
| $145.75 | $291.50 | |
| $144.30 | $432.90 | |
| $138.35 | $691.75 | |
| $133.66 | $1,336.60 | |
| $132.33 | $2,646.60 | |
| $131.01 | $6,550.50 | |
| $129.45 | $12,945.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.