Reference Only

170-03208

Spiral Wraps, Sleeves, Tubing & Conduit BSPFR340LB PET BLK .75 BRD SL

Manufacturer:

Mfr Part:
170-03208

TTI Part:
170-03208

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyester
Inside Diameter19.1 mm
Length396.24 m
ColorBlack
IP RatingIP66
Unit Of MeasureSpool
FamilyBSP-Series
Flammability RatingUL 224 VW-1
PackagingSpool
Product TypeSleeves
SeriesBSPFR
SubcategoryWire & Cable Management
Part # Aliases089306376460

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS5808107000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$553.83$553.83
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.