Reference Only
170-03204
Spiral Wraps, Sleeves, Tubing & Conduit BSHDWV1120 1.5 BLK BRD SLEEVE
Datasheet
170-03204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 38.1 mm | |
| Length | 15.24 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSHD-Series | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHDWV | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306376279 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5806322000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $212.87 | $212.87 | |
| $210.76 | $1,053.80 | |
| $208.68 | $2,086.80 | |
| $206.61 | $4,132.20 | |
| $204.56 | $10,228.00 | |
| $202.54 | $20,254.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes