Reference Only
170-03198
Spiral Wraps, Sleeves, Tubing & Conduit BSHTTSW2SB 2.00 SV THERMAL
Datasheet
170-03198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Fiberglass | |
| Inside Diameter | 50.8 mm | |
| Length | 4 ft | |
| IP Rating | IP66 | |
| Unit Of Measure | Pack | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Each | |
| Product Type | Sleeves | |
| Series | BSHTTSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $152.48 | $152.48 | |
| $150.75 | $753.75 | |
| $146.15 | $1,461.50 | |
| $144.70 | $2,894.00 | |
| $140.92 | $7,046.00 | |
| $139.52 | $13,952.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.