Reference Only

170-03187

Spiral Wraps, Sleeves, Tubing & Conduit BSPFR380B FR BLK 0.38 BRD SLV

Manufacturer:

Mfr Part:
170-03187

TTI Part:
170-03187

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyester
Inside Diameter9.5 mm
Length152.4 m
ColorBlack
IP RatingIP66
Unit Of MeasureSpool
FamilyBSP-Series
Flammability RatingUL 224 VW-1
PackagingSpool
Product TypeSleeves
SeriesBSPFR
SubcategoryWire & Cable Management
Part # Aliases089306360650

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS5808107000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$184.17$184.17
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.